DSG Canusa 2890095012 Transparent Heatshrink 9.50mm 2:1 Flameproof

Order Code:

11-7011

Brand: DSG-Canusa MPN: 2890095012 EAN-13: 2050002970809
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

The DSG Canusa heatshrink tube 2890095012 is a transparent, flexible product with a shrinkage ratio of 2:1, reducing its diameter from 9.50 mm to 4.80 mm. Manufactured by DSG Canusa, this heatshrink is sold per metre and lacks adhesive, making it ideal for insulating and protecting wires and cables. Its typical applications include electrical insulation, environmental protection, and mechanical support for wiring systems in both consumer and industrial settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free No
Material Polyolefin (irradiated)
Max. length sold by the metre 75m
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot