DSG Canusa 2890048012 Heatshrink Transparent 4.80mm 2:1 Flameproof

MPN
2890048012
Brand
DSG-Canusa
EAN-13
2050002970786
Order Code
11-7001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

DSG Canusa manufactures the transparent heat shrink tubing 2890048012, featuring a 2:1 shrinkage ratio from 4.80 mm to 2.40 mm. This non-adhesive heat shrink is sold per metre and is ideal for insulation and protection of electrical wires and components. Its transparent finish allows for easy inspection of underlying elements.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot