DSG Canusa 2890048952 Heatshrink Black 4.80mm 2:1 Shrink Flame-proof

MPN
2890048952
Brand
DSG-Canusa
EAN-13
2050002968387
Order Code
11-7005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.720
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

DSG Canusa manufactures the 2890048952 heatshrink without adhesive, featuring a shrinkage ratio of 2:1. This black tubing reduces from 4.80 mm to 2.40 mm and is sold per metre. It is typically used for electrical insulation, cable bundling, and mechanical protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot