DSG Canusa 2890016502 Heatshrink Blue 1.60mm 2:1 Flameproof Per Metre

MPN
2890016502
Brand
DSG-Canusa
EAN-13
2050002970519
Order Code
11-6989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

DSG Canusa manufactures the heatshrink w/o adhesive, part number 2890016502, which is blue and offers a shrinkage ratio of 2:1, with dimensions of 1.60 mm before shrinking and 0.80 mm after shrinking, sold by the metre. This versatile heatshrink tubing is ideal for protecting and insulating electrical connections and components. It is particularly useful in environments where adhesive is not required, such as electronics, automotive, and general industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot