Donau 110-0 ElektronikRedWire 1x0.04mm²Plastic Insulated10m |
02-4977
|
|
Despatched within 4 working days - 14 in stock
|
2+ £2.23
Price per unit Ex VAT
|
Red |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-0-100 Strand Wire 1x0.04mm² Red 100m Durable Precision |
02-4978
|
|
Despatched within 4 working days - 15 in stock
|
1+ £19.55
Price per unit Ex VAT
|
Red |
Polyethylene (PE) |
100m |
|
5 x 0.1mm |
|
|
|
|
|
|
|
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-1 Elektronik Strand 1x0.04mm² Copper Wire Black 10m |
02-4979
|
|
Despatched within 4 working days - 97 in stock
|
2+ £2.24
Price per unit Ex VAT
|
Black |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-1-100 Strand Wire 1x0.04 mm² Black 100m |
02-4980
|
|
Despatched within 4 working days - 7 in stock
|
1+ £19.55
Price per unit Ex VAT
|
Black |
Polyethylene (PE) |
100m |
|
5 x 0.1mm |
|
|
|
|
|
|
|
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-2 Elektronik Wire 1x0.04mm² Blue Plastic Insulated 10m |
02-4981
|
|
Despatched within 4 working days - 11 in stock
|
2+ £2.07
Price per unit Ex VAT
|
Blue |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-4 Strand Wire 1x0.04mm² Green 10m Plastic Insulated |
02-4983
|
|
Despatched within 4 working days - 10 in stock
|
2+ £2.07
Price per unit Ex VAT
|
Green |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-5 Elektronik Wire 0.04 mm² White 10 m Copper Stranded Insulated |
02-4984
|
|
|
2+ £2.16
Price per unit Ex VAT
|
White |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-6 Wire 1x0.04mm² Violet Copper 10m Plastic Insulated |
02-4985
|
|
|
2+ £2.16
Price per unit Ex VAT
|
Violet |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-7 Elektronik 1-Wire Kupferlitze Orange 0.04mm² 10m |
02-4986
|
|
|
2+ £2.24
Price per unit Ex VAT
|
Orange |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-8 Elektronik 1-Wire 0.04 mm² Brown 10m Plastic Insulated |
02-4987
|
|
|
2+ £2.24
Price per unit Ex VAT
|
Brown |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-9 Elektronik Strand 1-wire 0.04mm² Grey 10m Insulated Wire |
02-4988
|
|
|
2+ £2.09
Price per unit Ex VAT
|
Grey |
Copper wire, blank |
10m |
0.60mm |
1 x 5 x 0.1 |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |
Donau 110-MIX Electronics Strands 0.04mm² Multicolour Set |
02-4989
|
|
Despatched within 4 working days - 13 in stock
|
1+ £22.83
Price per unit Ex VAT
|
Multicolour |
Polyethylene (PE) |
|
|
5 x 0.10mm |
No |
|
|
|
|
|
|
Not Specified |
0.04mm² |
1 |
Not Specified |
Strand |