Donau 110-5 Elektronik Wire 0.04 mm² White 10 m Copper Stranded Insulated

MPN
110-5
Brand
Donau
EAN-13
4014991241058
Order Code
02-4984
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Donau Elektronik manufactures the 110-5 wiring braid, featuring a single strand with a cross-section of 1 x 0.04 mm² in white and a length of 10 metres. This braid wire, also known as Kupferlitze einadrig, is ideal for internal and switchboard wiring applications. Its compact size makes it suitable for precise electrical connections.
Colour White
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Trustpilot