Donau 110-8 Elektronik 1-Wire 0.04 mm² Brown 10m Plastic Insulated

MPN
110-8
Brand
Donau
EAN-13
4014991241089
Order Code
02-4987
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Donau Elektronik's 110-8 is a wiring braid featuring a single-strand copper wire with a cross-section of 0.04 mm², available in a 10-metre length and brown colour. This product is designed for use in internal and switchboard wiring applications. Its flexible and durable nature makes it ideal for intricate electrical connections.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Trustpilot