Donau 110-2 Elektronik Wire 1x0.04mm² Blue Plastic Insulated 10m

MPN
110-2
Brand
Donau
EAN-13
4014991241027
Order Code
02-4981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Donau Elektronik's 110-2 product is a blue wiring braid with a single strand of 1 x 0.04 mm², extending 10 metres in length. This braid wire is made for internal and switchboard wiring applications. Its compact design makes it suitable for precise and intricate electrical work.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot