Donau 110-9 Elektronik Strand 1-wire 0.04mm² Grey 10m Insulated Wire

MPN
110-9
Brand
Donau
EAN-13
4014991241096
Order Code
02-4988
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Manufactured by Donau Elektronik, this product is a 1 x 0.04 mm² grey strand suitable for various wiring applications. The wiring braid is optimal for internal and switchboard wiring, offering reliable conductivity as a braid wire. Ideal for detailed and precise electrical tasks, it ensures efficiency in smaller scale installations.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Trustpilot