Donau 110-1 Elektronik Strand 1x0.04mm² Copper Wire Black 10m

MPN
110-1
Brand
Donau
EAN-13
4014991241010
Order Code
02-4979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Donau Elektronik manufactures the Strand 110-1, featuring a single-core copper braid with a 1 x 0.04 mm² cross-section. It is 10 metres long and black in colour, suitable for internal wiring and switchboard applications. This high-quality braid wire is ideal for precision electronic assemblies.
Colour Black
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot