Donau 110-0 ElektronikRedWire 1x0.04mm²Plastic Insulated10m

MPN
110-0
Brand
Donau
EAN-13
4014991241003
Order Code
02-4977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Donau Elektronik 110-0 features a 1 x 0.04 mm² red braid wire ideal for internal wiring. It is often used for switchboard wiring and other applications needing precision. This 10 metre strand is designed for reliable connectivity and durability.
Colour Red
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot