Donau 110-4 Strand Wire 1x0.04mm² Green 10m Plastic Insulated

MPN
110-4
Brand
Donau
EAN-13
4014991241041
Order Code
02-4983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Donau Elektronik 110-4 is a 10-metre green braid wire with a cross-sectional area of 1 x 0.04 mm². This copper single-strand wire is ideal for internal wiring and switchboard applications. It is designed for precise and reliable electrical connections in small-scale electronic projects.
Colour Green
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot