Donau 110-1-100 Strand Wire 1x0.04 mm² Black 100m

MPN
110-1-100
Brand
Donau
EAN-13
4014991242895
Order Code
02-4980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Donau Elektronik manufactures the 110-1-100 Strand, a black 100 m wiring braid with a cross-section of 1 x 0.04 mm². This braid wire is ideal for internal and switchboard wiring applications due to its thin and flexible design. Its reliability ensures effective electrical connections in various electronics projects.
Colour Black
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 100m
Type Strand
Core layout 5 x 0.1mm

Reviews

Be the first to submit a review

Trustpilot