Donau 110-7 Elektronik 1-Wire Kupferlitze Orange 0.04mm² 10m

MPN
110-7
Brand
Donau
EAN-13
2050003945233
Order Code
02-4986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Donau Elektronik manufactures the 110-7 orange strand with a wire gauge of 1 x 0.04 mm², available in a 10-metre length. This braid wire is ideal for internal and switchboard wiring applications. Its durable construction makes it suitable for intricate and precise electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot