Donau 110-0-100 Strand Wire 1x0.04mm² Red 100m Durable Precision

MPN
110-0-100
Brand
Donau
EAN-13
4014991242888
Order Code
02-4978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Donau Elektronik 110-0-100 is a red braid wire featuring a strand size of 1 x 0.04 mm² and is 100 metres in length. This wire is ideal for internal wiring and switchboard applications. Its design ensures reliability and efficiency in electronic projects.
Colour Red
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 100m
Type Strand
Core layout 5 x 0.1mm

Reviews

Be the first to submit a review

Trustpilot