Donau 110-6 Wire 1x0.04mm² Violet Copper 10m Plastic Insulated

MPN
110-6
Brand
Donau
EAN-13
4014991241065
Order Code
02-4985
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Donau Elektronik manufactures the 110-6 strand, featuring a 1 x 0.04 mm² violet braid wire suitable for internal wiring. This high-quality wiring braid is ideal for use in switchboard wiring due to its precision and reliability. Typical applications include detailed electronic projects where compact and durable wiring is essential.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Trustpilot