Donau 110-MIX Electronics Strands 0.04mm² Multicolour Set

MPN
110-MIX
Brand
Donau
EAN-13
4014991241102
Order Code
02-4989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Donau Elektronik offers the 110-MIX Strand 1 Set, which includes multicolour braid wire with a size of 1 x 0.04 mm². This internal wiring is ideal for switchboard wiring and other similar applications. The set is designed to provide reliable and organised electrical connections.
Colour Multicolour
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Type Strand
Core layout 5 x 0.10mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot