Digitus AK-300138-010-S USB 2.0 cable USB-C to USB-C 1m Black |
16-1419
|
|
Despatched within 4 working days - 126 in stock
|
2+ £3.17
Price per unit Ex VAT
|
1.00m |
USB 2.0 C |
Black |
USB C male |
24/28 |
Round |
USB 2.0 |
USB-C® to USB-C® |
straight |
Copper |
|
|
|
483 mm (19") |
|
|
480 MBit/s |
USB-C® plug |
USB-C® plug |
USB cable |
Digitus AK-300210-015-S USB 2.0 cable Black 1.50 m Flexible shielding |
16-1436
|
|
|
1+ £5.41
Price per unit Ex VAT
|
1.50m |
|
Black |
|
24/28 |
Round |
USB 2.0 |
USB-C® to USB-C® |
|
Copper |
1 |
15 W @ 5 V / 3 A |
1 |
|
Braid shielding/shielding film |
|
480 MBit/s |
|
USB-C® socket |
USB cable |
Digitus AK-300340-005-S USB cable Black 0.50m Flexible USB-A USB-C Shielded |
16-1449
|
|
Despatched within 4 working days - 150 in stock
|
2+ £3.39
Price per unit Ex VAT
|
0.50m |
USB A |
Black |
USB C male |
22 |
Round |
USB 2.0 |
USB-A to USB-C® |
straight |
Copper |
|
60 W @ 20 V / 3.0 A |
|
483 mm (19") |
Shielding film |
Bidirectional (A↔B) |
480 MBit/s |
|
|
USB cable |
Digitus AK-300340-005-W USB cable USB 2.0 A-C 0.50m White Flexible Silicone |
16-1453
|
|
Despatched within 4 working days - 57 in stock
|
1+ £5.23
Price per unit Ex VAT
|
0.50m |
USB A |
White |
USB-C |
22 |
Round |
USB 2.0 |
USB-A to USB-C® |
straight |
Copper |
|
60 W @ 20 V / 3.0 A |
|
483 mm (19") |
Shielding film |
Bidirectional (A↔B) |
480 MBit/s |
|
|
USB cable |
Digitus AK-300340-010-S USB Cable USB-A to USB-C Black 1m Shielded Flexible |
16-1454
|
|
Despatched within 4 working days - 36 in stock
|
1+ £6.09
Price per unit Ex VAT
|
1.00m |
USB A |
Black |
USB C male |
22 |
Round |
USB 2.0 |
USB-A to USB-C® |
straight |
Copper |
|
60 W @ 20 V / 3.0 A |
|
483 mm (19") |
Shielding film |
Bidirectional (A↔B) |
480 MBit/s |
|
|
USB cable |
Digitus AK-300340-010-W USB 2.0 Cable USB-A to USB-C White 1m Flex Shielded |
16-1455
|
|
Despatched within 4 working days - 22 in stock
|
1+ £4.00
Price per unit Ex VAT
|
1.00m |
USB 2.0 A male |
White |
USB C male |
22 |
Round |
USB 2.0 |
USB-A to USB-C® |
straight |
Copper |
|
60 W @ 20 V / 3.0 A |
|
483 mm (19") |
Shielding film |
Bidirectional (A↔B) |
480 MBit/s |
|
|
USB cable |
Digitus AK-300340-020-S USB cable 2.00 m Black Matt USB-A to USB-C Flexible |
16-1456
|
|
Despatched within 4 working days - 85 in stock
|
1+ £6.04
Price per unit Ex VAT
|
2.00m |
USB 2.0 A male |
Black (matt) |
USB C male |
22 |
Round |
USB 2.0 |
USB-A to USB-C® |
straight |
Copper |
|
60 W @ 20 V / 3.0 A |
|
483 mm (19") |
Shielding film |
Bidirectional (A↔B) |
480 MBit/s |
|
|
USB cable |
Digitus AK-300340-020-W USB cable 2.00 m White matt USB-A to USB-C flexible |
16-1457
|
|
Despatched within 4 working days - 42 in stock
|
1+ £5.91
Price per unit Ex VAT
|
2.00m |
USB 2.0 A male |
White (matt) |
USB C male |
22 |
Round |
USB 2.0 |
USB-A to USB-C® |
straight |
Copper |
|
60 W @ 20 V / 3.0 A |
|
483 mm (19") |
Shielding film |
Bidirectional (A↔B) |
480 MBit/s |
|
|
USB cable |
Digitus AK-300343-008-S USB cable USB-C plug Black 0.80 m USB 3.2 2nd Gen Shie |
16-1469
|
|
Despatched within 4 working days - 31 in stock
|
1+ £16.23
Price per unit Ex VAT
|
0.80m |
USB-C |
Black |
USB C male |
|
Round |
|
USB-C® to USB-C® |
straight |
Copper |
|
100 W @ 20 V / 5.0 A |
|
|
|
Bidirectional (A↔B) |
40 GBit/s |
|
|
USB cable |
Digitus AK-300430-006-S USB 2.0 cable USB-A to USB-C 1m Black Double shield |
16-1471
|
|
Despatched within 4 working days - 21 in stock
|
2+ £4.33
Price per unit Ex VAT
|
1.00m |
USB 2.0 A male |
Black |
USB C male |
|
Spiral cable |
USB 2.0 |
USB-A to USB-C® |
|
Copper |
|
60 W @ 20 V / 3.0 A |
|
|
Braid shielding/shielding film |
Bidirectional (A↔B) |
480 MBit/s |
|
|
USB cable |
Digitus DB-300220-010-S USB 3.2 USB-C to USB-C cable Black 1m Flexible Shielded |
16-1658
|
|
Despatched within 4 working days - 9 in stock
|
1+ £9.19
Price per unit Ex VAT
|
1.00m |
USB-C |
Black |
USB C male |
|
Round |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
USB-C® to USB-C® |
straight |
Copper |
|
60 W @ 20 V / 3.0 A |
|
|
|
Bidirectional (A↔B) |
5 GBit/s |
|
|
USB cable |
Digitus DB-300230-010-S USB 3.2 Gen 1 USB-C Cable Black 1m Shielded Flexible |
16-1659
|
|
Despatched within 4 working days - 55 in stock
|
1+ £10.49
Price per unit Ex VAT
|
1.00m |
USB 3.2 C |
Black |
USB C male |
|
Round |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
USB-C® to USB-C® |
straight |
Copper |
|
60 W @ 20 V / 3.0 A |
|
|
|
Bidirectional (A↔B) |
5 GBit/s |
|
|
USB cable |
Digitus DB-600106-010-W USB cable Lightning plug 1m white shielded |
16-1691
|
|
Despatched within 4 working days - 11 in stock
|
1+ £10.11
Price per unit Ex VAT
|
1.00m |
USB Lightning |
White |
USB Lightning |
30 |
Round |
USB 2.0 |
USB-A to Apple Lightning |
|
|
|
|
|
|
Full shielding |
|
|
|
|
USB cable |