Digitus AK-300340-020-W USB cable 2.00 m White matt USB-A to USB-C flexible

MPN
AK-300340-020-W
Brand
Digitus
EAN-13
4016032495468
Order Code
16-1457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Digitus AK-300340-020-W is a USB cable assembly designed for reliable data transfer and charging solutions, featuring a USB-A to USB-C configuration. This cable measures 2.00 metres in length and is constructed with a white matt finish, providing both durability and an aesthetically pleasing appearance. The cable boasts excellent bending properties due to a highly flexible core, making it ideal for applications requiring frequent movement or adjustment, such as in mobile device connectivity and peripheral interfacing in electronic equipment. The inclusion of silicone material enhances its longevity by providing excellent ageing resistance, while features like a common shield and incorporated grommet ensure robust shielding against electromagnetic interference. Additionally, bend relief elements reinforce stress points, further contributing to the cable's durability and performance in various engineering environments.
Cable Length 2.00m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour White (matt)
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot