Digitus AK-300430-006-S USB 2.0 cable USB-A to USB-C 1m Black Double shield

MPN
AK-300430-006-S
Brand
Digitus
EAN-13
4016032482543
Order Code
16-1471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Digitus AK-300430-006-S is a high-quality USB 2.0 cable specifically designed for reliable data transfer and power delivery between devices with USB-A and USB-C interfaces. Measuring 1 metre in length, this black cable features a double shielding design that minimises electromagnetic interference and ensures signal integrity in environments prone to electronic noise. The cable is flexible and includes a spiral design, enhancing its durability and suitability for a variety of engineering applications such as connecting peripheral devices, charging electronics, or facilitating data transfer between computers and newer USB-C enabled devices. The robust duplex use connector configuration further ensures stable connections in demanding technical environments.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Spiral cable
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot