Digitus AK-300340-010-S USB Cable USB-A to USB-C Black 1m Shielded Flexible

MPN
AK-300340-010-S
Brand
Digitus
GTIN-14
04016032495437
Order Code
16-1454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Digitus AK-300340-010-S is a USB cable assembly designed to connect USB-A and USB-C devices. It features a length of 1 metre and is constructed from silicone, providing flexibility and durability. The cable supports data transfer rates of 480 Mbit/s and is backwards compatible with USB 2.0 and USB 1.1. It also supports USB power delivery with 20V, 3A, and 60W specifications. The connectors are nickel-plated, and the cable includes a common shield and grommet for signal integrity.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot