Digitus AK-300138-010-S USB 2.0 cable USB-C to USB-C 1m Black

MPN
AK-300138-010-S
Brand
Digitus
EAN-13
4016032368939
Order Code
16-1419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Digitus AK-300138-010-S is a USB 2.0 cable that connects USB-C to USB-C, measuring 1 metre in length and finished in black. This cable is designed for reliable data transfer and power delivery, conforming to USB 2.0 standards, which support a maximum data transfer rate of 480 Mbps. It is compatible with devices featuring USB-C ports, serving as an ideal connection solution for laptops, tablets, and smartphones that require USB-C interface connectivity. The cable's versatility makes it suitable for a range of engineering applications, including those in data management, charging, and synchronisation operations within hardware testing or setup environments. Its robust construction ensures reliable performance in both professional and consumer scenarios, facilitating seamless integration in various electrical or electronic systems.
Cable Length 1.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 24/28
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connector Version straight
Core Material Copper
Product Type USB cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s
Type A USB-C® plug
Type B USB-C® plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot