Digitus AK-300210-015-S USB 2.0 cable Black 1.50 m Flexible shielding

MPN
AK-300210-015-S
Brand
Digitus
EAN-13
4016032455301
Order Code
16-1436
Country of Origin
China

Discontinued


Digitus AK-300210-015-S is a high-performance USB 2.0 cable designed for reliable data transmission and fast charging applications. Featuring a dual-layered shielding composed of metal foil and braided shield, this black 1.50 m cable offers robust protection against electromagnetic interference, ensuring stable and efficient connectivity. With a configuration that includes a USB-C® socket on one end and a USB-C® plug on the other, it is an ideal component for connecting a wide range of peripheral devices such as external hard drives, smartphones, and tablets to computers or power sources. The flexible shielding enhances the cable's durability and pliability, making it suitable for both professional and personal electronic setups where consistent data transfer and power delivery are critical. This versatile cable assembly is engineered to meet the needs of modern digital interfaces, providing dependable performance in various contexts.
Cable Length 1.50m
Colour Black
Type USB cable
AWG 24/28
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type B USB-C® socket

Alternatives (2)


Trustpilot