Digitus AK-300340-005-W USB cable USB 2.0 A-C 0.50m White Flexible Silicone

MPN
AK-300340-005-W
Brand
Digitus
GTIN-14
04016032495420
Order Code
16-1453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Digitus AK-300340-005-W is a USB 2.0 cable designed to connect devices with USB-A and USB-C interfaces over a length of 0.50 metres. The cable features a highly flexible silicone jacket, ensuring excellent ageing and bending properties suitable for environments requiring repeated connection cycles. A common shield provides protection against electromagnetic interference, while integrated bend relief and a grommet enhance durability under frequent mechanical stress. This cable is ideal for use in engineering scenarios that demand reliable data transfer and power delivery between legacy and modern USB-compatible devices. Its compact size and robust construction make it well-suited for laboratory setups or field applications where space and flexibility are critical.
Cable Length 0.50m
Connector 1 USB A
Connector 2 USB-C
Colour White
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot