Digitus DB-300220-010-S USB 3.2 USB-C to USB-C cable Black 1m Flexible Shielded

Image Representative of Range

Digitus DB-300220-010-S USB 3.2 USB-C to USB-C cable Black 1m Flexible Shielded

MPN
DB-300220-010-S
Brand
Digitus
EAN-13
4016032481164
Order Code
16-1658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Digitus DB-300220-010-S presents a robust USB 3.2 USB-C to USB-C cable, measuring 1 metre in length with a black, flexible, and shielded design. This cable, which aligns with USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) specifications, is engineered for high-speed data transfer and reliable power delivery between compatible devices. Its USB-C® to USB-C® connectors facilitate reversible plug orientation, enhancing connectivity with modern laptops, smartphones, and external drives in engineering environments. The shielding provides protection against electromagnetic interference, ensuring data integrity in settings that require stable data transfer, such as design labs and test benches. This Digitus cable is particularly useful in scenarios where flexible routing and durable construction are necessary for the integration of USB-equipped systems.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connection Type USB-C® to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot