Digitus AK-300340-020-S USB cable 2.00 m Black Matt USB-A to USB-C Flexible

MPN
AK-300340-020-S
Brand
Digitus
EAN-13
4016032495451
Order Code
16-1456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Digitus AK-300340-020-S offers a robust solution with its USB 2.0 cable, designed to ensure reliability and flexibility for diverse applications. This 2.00 metre black matt cable connects USB-A to USB-C® interfaces, making it ideal for linking various devices such as smartphones, tablets, and other peripherals that support USB-C. Engineered with a highly flexible core and supplemented by silicon materials, the cable exhibits excellent ageing and bending properties, ensuring longevity and ease of use. It features comprehensive shielding with a common shield structure to minimise electromagnetic interference, and includes bend relief and a grommet for additional mechanical protection. Suitable for use in environments requiring high connectivity and durability, this cable is particularly beneficial for engineers engaged in device testing, data transfer tasks, and other professional applications where dependability is crucial.
Cable Length 2.00m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour Black (matt)
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot