Digitus AK-300343-008-S USB cable USB-C plug Black 0.80 m USB 3.2 2nd Gen Shie

MPN
AK-300343-008-S
Brand
Digitus
EAN-13
4016032481089
Order Code
16-1469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Digitus AK-300343-008-S is a high-performance USB cable assembly featuring a USB-C plug with a length of 0.80 metres. Finished in black, this cable supports USB 3.2 2nd Generation, offering data transfer speeds up to 10 Gbps, making it suitable for fast data-intensive applications. Its flexible design and shielded construction ensure reliable and stable connections, free from electromagnetic interference. This USB cable is ideal for connecting or powering modern electronic devices such as laptops, smartphones, and external storage devices where high-speed data transfer is essential. With its robust construction, it provides a dependable solution for both consumer and commercial engineering environments requiring the latest in USB technology.
Cable Length 0.80m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Round
Connection Type USB-C® to USB-C®
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot