Digitus AK-300340-005-S USB cable Black 0.50m Flexible USB-A USB-C Shielded

MPN
AK-300340-005-S
Brand
Digitus
EAN-13
4016032495413
Order Code
16-1449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Digitus AK-300340-005-S USB cable is a versatile, shielded cable assembly, equipped with a USB-A plug on one end and a USB-C plug on the other, designed for robust connectivity in diverse engineering applications. With a length of 0.50 metres, this flexible black cable incorporates a silicon coating and a flexible core, ensuring excellent ageing and outstanding bending properties, which are critical for applications requiring frequent movement or confined spaces. The inclusion of bend relief and grommet increases durability and longevity, while the common shield design mitigates electromagnetic interference, maintaining signal integrity. Engineered to comply with USB 2.0 standards, it is ideally suited for data transfer and charging in environments like computer peripherals, electronic testing setups, and communication systems where reliable and stable connections are imperative.
Cable Length 0.50m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot