Digitus AK-300340-010-W USB 2.0 Cable USB-A to USB-C White 1m Flex Shielded

MPN
AK-300340-010-W
Brand
Digitus
EAN-13
4016032495444
Order Code
16-1455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Digitus AK-300340-010-W showcases a robust and versatile USB 2.0 cable assembly designed to connect USB-A to USB-C. This cable spans 1 metre in length and features a white, highly flexible construction that incorporates a flexible core and is enhanced with exceptional bending properties. Engineered for durability, it includes a common shield and bend relief for improved longevity, in addition to a silicon grommet for added protection. The cable is ideally suited for applications requiring reliable data transmission and power delivery between devices such as smartphones, tablets, and laptops, where flexibility and shielding are crucial. Its round construction ensures maintained connectivity even in demanding environments, making it suitable for both professional and personal use.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour White
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot