Digitus DB-300230-010-S USB 3.2 Gen 1 USB-C Cable Black 1m Shielded Flexible

MPN
DB-300230-010-S
Brand
Digitus
EAN-13
4016032481188
Order Code
16-1659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Digitus DB-300230-010-S is a high-quality USB 3.2 Gen 1 USB-C cable, designed for reliable, high-speed data transfer and charging applications. Measuring 1 metre in length, this black cable is shielded to minimise electromagnetic interference, ensuring stable and efficient operation in various environments. The flexible construction of the cable allows for easy handling and manoeuvrability, making it suitable for use in both industrial and consumer settings where connectivity between USB-C enabled devices is essential. Such applications include connecting external hard drives, facilitating data transfer between devices, and charging peripherals with a USB-C socket. With its robust design and compliance with USB 3.2 standards, the Digitus cable provides versatility and durability for a wide array of engineering needs.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connection Type USB-C® to USB-C®
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot