Digitus DB-600106-010-W USB cable Lightning plug 1m white shielded

MPN
DB-600106-010-W
Brand
Digitus
EAN-13
4016032383932
Order Code
16-1691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Digitus DB-600106-010-W is a high-quality USB cable assembly featuring a USB 2.0 USB-A plug to Apple Lightning plug, designed to deliver reliable performance in data transfer and charging applications. This cable measures 1.00 metre in length and is constructed with a durable white coating, providing both functional and aesthetic benefits in various operational environments. Engineered with double shielding, this product offers enhanced protection against electromagnetic interference, ensuring stable connectivity and signal integrity, making it suitable for use in both professional settings and consumer electronics. The Digitus DB-600106-010-W is commonly employed in settings where robust and consistent connections to Apple devices are required, such as in IT infrastructure development, data centres, and consumer electronics testing. Its reliable design facilitates efficient power and data transmission, crucial for tasks involving mobile device connectivity and synchronization.
Cable Length 1.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB cable
AWG 30
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to Apple Lightning
Product Type USB cable
Shielding Full shielding

Reviews

Be the first to submit a review

Trustpilot