D20 20V Li-ion Fast Battery Charger, 4A - 59913

Draper Brand: Draper
Part of the D20 multi-tool battery system, this fast battery charger is designed to charge batteries in the D20 range.

Featuring a charge level indicator.

Suitable for 2.0Ah, 3.0Ah, 4.0Ah and 5.0Ah D20 batteries.

Description Image Product Buy Pricing (Ex VAT) Type Compatible With Airflow Battery Capacity Batteries included Corded / Cordless Power Output Bluetooth Charger type Impact Rate Battery type Corded/Cordless Tank Size Weight Battery Included Operating range Voltage Brushed/Brushless Power
Draper 55913 D20 20V Li-ion Fast Battery Charger, 4A - 59913
Draper 55913 D20 20V Li-ion Fast Battery Charger, 4A - 59913
Standard range
Order code: 92-4675
MPN: 55913

Despatched within 3 working days - 41 in stock
1+ £27.72
Price per unit Ex VAT
Draper 02255 D20 12V Li-ion In-Car Battery Charger - 2.2A - 02255
Draper 02255 D20 12V Li-ion In-Car Battery Charger - 2.2A - 02255
Extended range
Order code: 92-2696
MPN: 02255

Available to back orderBack order, lead time 5 weeks
1+ £22.02
Price per unit Ex VAT
Battery Charger D20 12V Li-ion 12V
Draper 00649 D20 Range 20V Li-ion Battery - 3.0Ah - Quick Release Button
Draper 00649 D20 Range 20V Li-ion Battery - 3.0Ah - Quick Release Button
Extended range
Order code: 92-2677
MPN: 00649

Out of stockBack order, lead time 5 weeks
1+ £40.80
Price per unit Ex VAT
3.0Ah Battery
Draper 55898 D20 20V Li-ion Battery, 4.0Ah Manufacturers P/N - 55898
Draper 55898 D20 20V Li-ion Battery, 4.0Ah Manufacturers P/N - 55898
Standard range
Order code: 92-4673
MPN: 55898

Despatched within 3 working days - 12 in stock
1+ £43.25
Price per unit Ex VAT
Draper 55907 D20 20V Li-ion Battery, 5.0Ah Manufacturers P/N - 55907
Draper 55907 D20 20V Li-ion Battery, 5.0Ah Manufacturers P/N - 55907
Standard range
Order code: 92-4674
MPN: 55907

Despatched within 3 working days - 28 in stock
1+ £61.73
Price per unit Ex VAT
Draper 03359 D20 20V Grease Gun Kit, 1 x 2.0Ah Battery, 1 x Charger (3 Piece)
Draper 03359 D20 20V Grease Gun Kit, 1 x 2.0Ah Battery, 1 x Charger (3 Piece)
Extended range
Order code: 92-2773
MPN: 03359

Out of stockBack-order availability date - 05/12/2026
1+ £140.28
Price per unit Ex VAT
Grease Gun Bulk/400g/450g 2.4a
Draper 04791 D20 20V BL Impact Wrench Kit 1/2" Sq Dr 400Nm M. D-Socket Set 10Pc
Draper 04791 D20 20V BL Impact Wrench Kit 1/2" Sq Dr 400Nm M. D-Socket Set 10Pc
Extended range
Order code: 92-3001
MPN: 04791

Out of stockBack-order availability date - 05/12/2026
1+ £146.15
Price per unit Ex VAT
Impact Wrench 2 x 3.0Ah 3,300bpm Li-ion Cordless 20 Brushless
Draper 04790 D20 20V BL Combi Drill & Draper Expert Impact S/Driver Bit Set 26Pc
Draper 04790 D20 20V BL Combi Drill & Draper Expert Impact S/Driver Bit Set 26Pc
Extended range
Order code: 92-2999
MPN: 04790

Out of stockBack-order availability date - 05/12/2026
1+ £143.70
Price per unit Ex VAT
29,700bpm
Draper 18097 D20 20V Grease Gun (Sold Bare) Manufacturers P/N - 18097
Draper 18097 D20 20V Grease Gun (Sold Bare) Manufacturers P/N - 18097
Standard range
Order code: 92-3937
MPN: 18097

Despatched within 2 working days - 40 in stockBack-order availability date - 07/11/2026
1+ £107.52
Price per unit Ex VAT
Grease Gun
Draper 98505 D20 20V 2-in-1 Grass and Hedge Trimmer (Sold Bare)
Draper 98505 D20 20V 2-in-1 Grass and Hedge Trimmer (Sold Bare)
Extended range
Order code: 92-5206
MPN: 98505

Available to back orderBack order, lead time 5 weeks
1+ £27.00
Price per unit Ex VAT
Hedge Trimmer
Draper 98104 D20 20V Brushless Angle Grinder, 115/125mm (Sold Bare)
Draper 98104 D20 20V Brushless Angle Grinder, 115/125mm (Sold Bare)
Standard range
Order code: 92-5174
MPN: 98104

Despatched within 3 working days - 22 in stock
1+ £68.00
Price per unit Ex VAT
Cordless Angle Grinder No 20V N/A
Draper 94580 D20 40V Grass Trimmer Kit, 2 x 5.0Ah Battery, 1 x Fast Charger
Draper 94580 D20 40V Grass Trimmer Kit, 2 x 5.0Ah Battery, 1 x Fast Charger
Standard range
Order code: 92-5114
MPN: 94580

Despatched within 2 working days - 1 in stockBack-order availability date - 07/11/2026
1+ £164.00
Price per unit Ex VAT
Grass Trimmer 2.17kg 40v
Draper 98504 D20 40V Grass Trimmer (Sold Bare) - 98504
Draper 98504 D20 40V Grass Trimmer (Sold Bare) - 98504
Standard range
Order code: 92-5205
MPN: 98504

Despatched within 3 working days - 22 in stock
1+ £41.21
Price per unit Ex VAT
Grass Trimmer
Draper 07590 D20 20V Heat Gun (Sold Bare) Manufacturers P/N - 07590
Draper 07590 D20 20V Heat Gun (Sold Bare) Manufacturers P/N - 07590
Extended range
Order code: 92-3119
MPN: 07590

Available to back orderBack order, lead time 5 weeks
1+ £34.00
Price per unit Ex VAT
Heat Gun Li-ion Cordless 20 Brushed
Draper 58318 D20 20V Brushless Random Orbit Polisher, 125mm (Sold Bare)
Draper 58318 D20 20V Brushless Random Orbit Polisher, 125mm (Sold Bare)
Standard range
Order code: 92-4700
MPN: 58318

Despatched within 2 working days - 68 in stockBack-order availability date - 07/11/2026
1+ £109.30
Price per unit Ex VAT
Draper 95169 D20 20V Wet & Dry Vacuum Cleaner 1 x 3.0Ah Battery 1 x Fast Charger
Draper 95169 D20 20V Wet & Dry Vacuum Cleaner 1 x 3.0Ah Battery 1 x Fast Charger
Extended range
Order code: 92-5156
MPN: 95169

Out of stockBack-order availability date - 05/12/2026
1+ £144.00
Price per unit Ex VAT
Draper
Draper 95170 D20 20V Ash Vacuum Cleaner, 1 x 3.0Ah Battery, 1 x Fast Charger
Draper 95170 D20 20V Ash Vacuum Cleaner, 1 x 3.0Ah Battery, 1 x Fast Charger
Standard range
Order code: 92-5157
MPN: 95170

Despatched within 3 working days - 23 in stock
1+ £65.34
Price per unit Ex VAT
16L/s 110w
Draper 08093 D20 20V Compressor 4L (Sold Bare) - 08093
Draper 08093 D20 20V Compressor 4L (Sold Bare) - 08093
Extended range
Order code: 92-3146
MPN: 08093

Out of stockBack-order availability date - 05/12/2026
1+ £160.03
Price per unit Ex VAT
Air Compressor Cordless 4L 20
Draper 98436 D20 20V Wireless Speaker (Sold Bare) - 98436
Draper 98436 D20 20V Wireless Speaker (Sold Bare) - 98436
Standard range
Order code: 92-5184
MPN: 98436

Despatched within 3 working days - 104 in stock
1+ £24.00
Price per unit Ex VAT
Speaker No up to 10 metres
Draper 94903 D20 20V Wireless Speaker with 1 x 3.0Ah Battery and Charger
Draper 94903 D20 20V Wireless Speaker with 1 x 3.0Ah Battery and Charger
Standard range
Order code: 92-5144
MPN: 94903

Despatched within 3 working days - 23 in stock
1+ £61.21
Price per unit Ex VAT

Trustpilot