Draper 95170 D20 20V Ash Vacuum Cleaner, 1 x 3.0Ah Battery, 1 x Fast Charger

MPN
95170
Brand
Draper
EAN-13
5059482032219
Order Code
92-5157
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £65.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

Part of the D20 multi-tool battery system.

This lightweight cordless vacuum cleaner is specifically designed to remove ash from fireplaces, stoves and barbeques.

Its compact design and a 12-litre capacity container that takes the hard work out of sweeping out the grate and emptying the ash pan.

Comes complete with a 1x 3.0Ah battery and a fast charger with a 1.8m cable length.

The D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Capacity: 12L
  • Power output: 110W
  • Vacuum pressure: 8.0kPa
  • Airflow: 16L/s
  • Heat-resistant hose diameter: 36.5mm
  • Weight: 2.3kg
Airflow 16L/s
Power Output 110w

Reviews

Be the first to submit a review

Trustpilot