Draper 02255 D20 12V Li-ion In-Car Battery Charger - 2.2A - 02255

MPN
02255
Brand
Draper
EAN-13
5059482032943
Order Code
92-2696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Part of the D20 multi-tool battery system, this in-car battery charger is designed to charge batteries in the D20 range.

Featuring a charge level indicator and enhanced ventilation and cooling to prevent overheating.

It can be easily plugged into the vehicle cigarette socket and comes with a 1.8m cable.

E-Mark certified for in-car use.

Suitable for 2.0Ah, 3.0Ah, 4.0Ah and 5.0Ah D20 batteries.

  • Battery: D20 12V Li-ion
  • Amperage: 2.2A
  • Charging times: 2.0Ah - 60mins, 3.0Ah - 85mins, 4.0Ah 110mins and 5.0Ah - 135mins
Type Battery Charger
Battery D20 12V Li-ion
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot