Draper 08093 D20 20V Compressor 4L (Sold Bare) - 08093

MPN
08093
Brand
Draper
EAN-13
5059482038167
Order Code
92-3146
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £160.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


Part of the D20 multi-tool battery system.

This versatile cordless compressor can run on either a single or double Li-ion battery for an extended run-time.

It is equipped with a quick release Euro coupling outlet and twin gauges to measure tank and output pressures.

The oil-free motor delivers high performance and reduces maintenance.

Weighing less than 8kg, this compressor is compact and lightweight, fitted with a transport handle for maximum portability.

4L tank.

D20 batteries and chargers available separately.

The D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

Type Air Compressor
Corded/Cordless Cordless
Tank Size 4L
Voltage 20

Reviews

Be the first to submit a review

Trustpilot