Draper 07590 D20 20V Heat Gun (Sold Bare) Manufacturers P/N - 07590

MPN
07590
Brand
Draper
EAN-13
5059482037825
Order Code
92-3119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Part of the D20 multi-tool battery system.

This cordless heat gun is ready to use within five seconds.

The built-in cellular heat technology is electronically controlled using the trigger switch and there is a safety switch with overload protection.

Fitted with an integrated LED work light and comfortable soft grip for ease of use.

Supplied with three accessory nozzles.

D20 batteries and charger available separately.

The D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Voltage: 20V
  • Rated current: 15A
  • Maximum temperature: 550℃
  • Air flow: 200L/min
  • Battery: Li-ion
  • Weight: 0.6kg
Type Heat Gun
Corded / Cordless Cordless
Battery Li-ion
Brushed/Brushless Brushed
Maximum Airflow 200l/min
Voltage 20

Reviews

Be the first to submit a review

Trustpilot