Draper 94580 D20 40V Grass Trimmer Kit, 2 x 5.0Ah Battery, 1 x Fast Charger

MPN
94580
Brand
Draper
EAN-13
5059482030468
Order Code
92-5114
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £164.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 07/11/2026

Part of the D20 multi-tool battery system.

This cordless grass trimmer is powered by a rechargeable low maintenance lithium-ion battery and its ideal for effortlessly keeping the garden in great shape.

The adjustable head can be rotated to four cutting positions, able to tackle the trickiest areas and tightest corners.

The double nylon trimming line runs using an automatic-feed system, so there is always the amount of spool you need for uninterrupted cutting.

There is also an edge guard to adjust the line length to reduce wastage.

The telescopic handle can be adjusted in length between 880-1470mm.

This kit includes 2 x 5.0Ah battery and fast charger.

D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Voltage: 40V
  • Telescopic shaft: 880-1470mm
  • No load speed: 9000 r/min
  • Cutting width: 290mm
  • Nylon line: 4m x 1.5mm
  • Weight: 2.17kg
Type Grass Trimmer
Voltage 40v
Weight 2.17kg

Reviews

Be the first to submit a review

Trustpilot