Draper 04791 D20 20V BL Impact Wrench Kit 1/2" Sq Dr 400Nm M. D-Socket Set 10Pc

MPN
04791
Brand
Draper
EAN-13
5059482035494
Order Code
92-3001
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £146.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


Part of the D20 multi-tool battery system.

The cordless 1/2" square drive mid-torque impact wrench features a brushless motor and five torque presets: 100, 150, 200, 300 and 400N.

Supplied with two D20 3.0Ah batteries and a charger.

The 1/2" square drive metric deep impact socket set includes sizes: 10, 12, 13, 14, 15, 17, 19, 22, 24, 27mm.

Supplied inside plastic storage case.

The D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Impact rate: 3,300bpm
  • No-load speed: 0––2,200rpm
  • Max. torque: 400Nm
Type Impact Wrench
Batteries included 2 x 3.0Ah
Battery type Li-ion
Brushed/Brushless Brushless
Corded/Cordless Cordless
Impact Rate 3,300bpm
Square Drive 1/2"
Voltage 20

Reviews

Be the first to submit a review

Trustpilot