Draper 18097 D20 20V Grease Gun (Sold Bare) Manufacturers P/N - 18097

MPN
18097
Brand
Draper
EAN-13
5059482066191
Order Code
92-3937
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £112.21 £107.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 40 in stockBack-order availability date - 07/11/2026

Part of the D20 multi-tool battery system.

The gun features a multifunction LCD display showing battery level, mode and grease output in grams or ounces.

Designed to work with bulk filled grease or cartridges of 400g and 450g in size, the gun has two speed options – high or low – and features an LED worklight as well as an error alarm.

Manufactured with a chrome steel canister, 42" (1,090mm) reinforced delivery hose and high-pressure grease nipple, the gun delivers an impressive 10,000psi output, with flow rates of up to 100g/min on low speed or 140g/min on high speed.

The LCD display will turn off after 20 seconds of discontinuous use and flashes red to warn that the gun is out of grease.

  • Battery system: D20 20V Li-ion
  • Batteries per item: Sold separately
  • Charger type: Sold separately
  • Hose length: 42"" (1,090mm)
  • Capacity: Bulk/400g/450g
  • Max pressure: 10,000psi
  • Max flow rate (low speed): 100gsm
  • Max flow rate (high speed): 140gsm
  • Supplied in a case: No
Type Grease Gun

Reviews

Be the first to submit a review

Trustpilot