Draper 95169 D20 20V Wet & Dry Vacuum Cleaner 1 x 3.0Ah Battery 1 x Fast Charger

MPN
95169
Brand
Draper
EAN-13
5059482032202
Order Code
92-5156
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £144.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


Part of the D20 multi-tool battery system.

This cordless wet and dry vacuum cleaner is easy to use and designed to pick-up dry debris, dust and liquid.

The adjustable power function allows you to choose between two levels of suction.

The 10-litre tank and compact design are ideally suited for cleaning the car and around the home.

The on-board tool storage system provides easy access to additional nozzles and accessories.

Comes complete with 1x 3.0Ah battery and fast charger.

The D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Rated input: 100W/200W
  • Tank volume: 10L
  • Vacuum pressure: 10/15kPa
  • Hose diameter: 40mm
  • Battery type: D20 20V 3.0Ah Li-ion battery
  • Charger type: D20 20V Fast Battery charger
  • Weight: 2.9kg
Compatible With Draper

Reviews

Be the first to submit a review

Trustpilot