Draper 98436 D20 20V Wireless Speaker (Sold Bare) - 98436

MPN
98436
Brand
Draper
EAN-13
5010559984367
Order Code
92-5184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 104 in stock

Part of the D20 Multi-tool battery system.

Versatile and durable speaker designed to connect wirelessly to mobile devices.

Once the mobile device is paired with the speaker it will auto-link to stream music through the speaker.

In addition, it is equipped with one auxiliary port for MP3 compatibility and one USB port for charging mobile devices.

Batteries and charger available separately.

D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Product dimensions: (W) 123 x (D) 145 x (H) 183mm
  • Auxiliary input: 3.5mm
  • Output power: 2 x 3W
  • Weight (bare): 0.82kg
  • Operating range: up to 10 metres
Type Speaker
Bluetooth No
Operating range up to 10 metres

Reviews

Be the first to submit a review

Trustpilot