Draper 98504 D20 40V Grass Trimmer (Sold Bare) - 98504

MPN
98504
Brand
Draper
EAN-13
5010559985043
Order Code
92-5205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Part of the D20 multi-tool battery system.

This cordless grass trimmer is powered by a rechargeable low maintenance lithium-ion battery and its ideal for effortlessly keeping the garden in great shape.

The adjustable head can be rotated to four cutting positions, able to tackle the trickiest areas and tightest corners.

The double nylon trimming line runs using an automatic-feed system, so there is always the amount of spool you need for uninterrupted cutting.

There is also an edge guard to adjust the line length to reduce wastage.

The telescopic handle can be adjusted in length between 880-1470mm.

D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Voltage: 40V
  • No load speed: 9000 r/min
  • Cutting width: 290mm
  • Nylon line: 4m x 1.5mm
  • Batteries: 2x D20 20V Li-ion battery (sold separately)
  • Charger: D20 20V Li-ion battery charger (sold separately
  • Weight: 2.17kg
Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot