Draper 98104 D20 20V Brushless Angle Grinder, 115/125mm (Sold Bare)

MPN
98104
Brand
Draper
EAN-13
5010559981045
Order Code
92-5174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £68.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Part of the D20 multi-tool battery system.

This cordless angle grinder is equipped with a high performance brushless motor.

It has automatic speed and torque adjustment for ease of use.

The motor enables a smooth start and there is a focus on safety features including anti-restart, overload protection and quick stop.

It features built-in disc adjustment, so no extra tools are needed.

Fits 125mm discs and can also be used with 115mm discs.

There is an ergonomic soft grip for comfortable use.

The side (auxiliary) handle can be positioned on the left or right.

Supplied with disc guard, protection guard for cutting, disc changing spanner and side handle.

D20 batteries and chargers available separately.

D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Voltage: 20V
  • Disc diameter: 125mm/115mm
  • Bore: 22.2mm
  • No load speed: 8,000rpm
  • Spindle thread: M14
  • Weight: 1.46kg
Voltage 20V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot