Draper 58318 D20 20V Brushless Random Orbit Polisher, 125mm (Sold Bare)

MPN
58318
Brand
Draper
EAN-13
5010559583188
Order Code
92-4700
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £109.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 68 in stockBack-order availability date - 07/11/2026

Part of the D20 multi-tool battery system.

This cordless random orbit polisher is equipped with a high performance brushless motor.

There is a choice of six speeds to suit application.

The motor enables a smooth start and there is a focus on safety features including anti-restart and overload protection.

The slide on/off switch with lock-on function allows continous operation whilst the side handle is held.

There is an ergonomic soft grip handle as well as easy-grip sections on the head of the polisher enabling comfortable sideway work.

Supplied with hook & loop wool pad, sponge pad, hex wrench and auxiliary handle.

D20 batteries and chargers available separately.

D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Voltage: 20V
  • Disc diameter: 125mm
  • Orbit: 15mm
  • No load speed: 1,600-4,710o/min
  • Weight: 1.94kg

Reviews

Be the first to submit a review

Trustpilot