Cimco 180697 Crimp Cable Lug 6mm² M10 180° Hole Dia 10.5mm 1 piece |
11-6066
|
|
Despatched within 4 working days - 130 in stock
|
20+ £0.323
Price per unit Ex VAT
|
Metal |
180° |
Copper silver plated |
10.5mm |
6mm² |
6mm² |
10.5mm |
Tin-plated copper |
6mm² |
|
M10 |
10 |
M10 |
10 |
Crimp cable lug |
Cimco 183030 Crimp Cable Lug 45° M8 35mm² Hole Dia 8.5mm 1 piece |
11-6122
|
|
Despatched within 4 working days - 107 in stock
|
5+ £1.29
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
35mm² |
|
8.5mm |
Cu-ETP according to DIN EN 13600 |
35mm² |
45° |
M8 |
|
M8 |
|
Crimp cable lug |
Cimco 183031 Crimp Cable Lug 45° M8 50mm² Hole Dia 8.5mm 1 piece |
11-6123
|
|
Despatched within 4 working days - 79 in stock
|
3+ £1.75
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
50mm² |
|
8.5mm |
Cu-ETP according to DIN EN 13600 |
50mm² |
45° |
M8 |
|
M8 |
|
Crimp cable lug |
Cimco 183032 Crimp Cable Lug 45° M8 70mm² Hole Dia 8.5mm 1 piece |
11-6124
|
|
Despatched within 4 working days - 106 in stock
|
3+ £1.85
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
70mm² |
|
8.5mm |
Cu-ETP according to DIN EN 13600 |
70mm² |
45° |
M8 |
|
M8 |
|
Crimp cable lug |
Cimco 183034 Crimp Cable Lug 45° M6 25mm² Hole Dia 6.5mm 1 piece |
11-6125
|
|
Despatched within 4 working days - 82 in stock
|
5+ £1.03
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
25mm² |
|
6.5mm |
Cu-ETP according to DIN EN 13600 |
25mm² |
45° |
M6 |
|
M6 |
|
Crimp cable lug |
Cimco 183035 Crimp Cable Lug 45° M8 25mm² Hole Dia 8.5mm 1 piece |
11-6126
|
|
Despatched within 4 working days - 66 in stock
|
5+ £0.985
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
25mm² |
|
8.5mm |
Cu-ETP according to DIN EN 13600 |
25mm² |
45° |
M8 |
|
M8 |
|
Crimp cable lug |
Cimco 183039 Crimp Cable Lug 45° M10 95mm² Hole Dia 10.5mm 1 piece |
11-6127
|
|
Despatched within 4 working days - 3 in stock
|
2+ £2.33
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
95mm² |
|
10.5mm |
Cu-ETP according to DIN EN 13600 |
95mm² |
45° |
M10 |
|
M10 |
|
Crimp cable lug |
Cimco 183052 Crimp Cable Lug 45° M10 25mm² Hole Dia 10.5mm 1 piece |
11-6128
|
|
|
5+ £0.875
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
25mm² |
|
10.5mm |
Cu-ETP according to DIN EN 13600 |
25mm² |
45° |
M10 |
|
M10 |
|
Crimp cable lug |
Cimco 183060 Crimp Cable Lug 45° M5 6mm² Hole Dia 5.2mm 1 piece |
11-6129
|
|
Despatched within 4 working days - 83 in stock
|
20+ £0.396
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
6mm² |
|
5.2mm |
Cu-ETP according to DIN EN 13600 |
6mm² |
45° |
M5 |
|
M5 |
|
Crimp cable lug |
Cimco 183068 Crimp Cable Lug 45° M10 10mm² Hole Dia 10.5mm 1 piece |
11-6130
|
|
|
10+ £0.573
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
10mm² |
|
10.5mm |
Cu-ETP according to DIN EN 13600 |
10mm² |
45° |
M10 |
|
M10 |
|
Crimp cable lug |
Cimco 183071 Crimp Cable Lug 45° M6 16mm² Hole Dia 6.5mm 1 piece |
11-6131
|
|
Despatched within 4 working days - 108 in stock
|
10+ £0.722
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
16mm² |
|
6.5mm |
Cu-ETP according to DIN EN 13600 |
16mm² |
45° |
M6 |
|
M6 |
|
Crimp cable lug |
Cimco 183073 Crimp Cable Lug 45° M10 16mm² Hole Dia 10.5mm 1 piece |
11-6132
|
|
Despatched within 4 working days - 104 in stock
|
10+ £0.672
Price per unit Ex VAT
|
|
45° |
Cathode copper, tin plated |
|
16mm² |
|
10.5mm |
Cu-ETP according to DIN EN 13600 |
16mm² |
45° |
M10 |
|
M10 |
|
Crimp cable lug |