Cimco 183052 Crimp Cable Lug 45° M10 25mm² Hole Dia 10.5mm 1 piece

MPN
183052
Brand
Cimco
EAN-13
2050001253361
Order Code
11-6128
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Cimco's crimp cable lug, model 183052, features a 45° blade terminal design, suitable for M10 connections. It is designed for cables with a cross-sectional area of 25 mm² and has a hole diameter of 10.5 mm. Typically used in electrical installations, this connector ensures secure and reliable cable terminations.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot