Cimco 183060 Crimp Cable Lug 45° M5 6mm² Hole Dia 5.2mm 1 piece

MPN
183060
Brand
Cimco
EAN-13
2050001253187
Order Code
11-6129
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Cimco crimp cable lug, part number 183060, is a blade terminal designed for electrical connections. It features a 45-degree angle, M5 size, and can accommodate cables up to 6 mm², with a hole diameter of 5.2 mm. This single-piece connector is typically used in secure and reliable electrical installations.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 6mm²
Hole Ø 5.2mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot