Cimco 183034 Crimp Cable Lug 45° M6 25mm² Hole Dia 6.5mm 1 piece

MPN
183034
Brand
Cimco
EAN-13
2050001253347
Order Code
11-6125
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Cimco crimp cable lug, model 183034, features a 45-degree angle and is designed for an M6 connection with a 25 mm² capacity. It includes a 6.5 mm hole, making it suitable for secure connections in electrical installations. Typical applications include use in automotive, industrial, or domestic wiring systems.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot