Cimco 183032 Crimp Cable Lug 45° M8 70mm² Hole Dia 8.5mm 1 piece

MPN
183032
Brand
Cimco
EAN-13
2050001253460
Order Code
11-6124
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Cimco 183032 crimp cable lug is designed for robust electrical connections with a 45° angled blade terminal. It is suitable for M8 size connections and can accommodate cables up to 70 mm², with a hole diameter of 8.5 mm. This connector is typically used in industrial and automotive applications where secure and reliable connections are essential.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 70mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 70mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot