Cimco 183039 Crimp Cable Lug 45° M10 95mm² Hole Dia 10.5mm 1 piece

MPN
183039
Brand
Cimco
EAN-13
2050001253514
Order Code
11-6127
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Cimco manufactures the crimp cable lug 183039, designed with a 45° angle and an M10 bolt size for effective cable connections. It features a cross-sectional area of 95 mm² and a hole diameter of 10.5 mm, making it suitable for heavy-duty electrical applications. This product is ideal for use in industrial and commercial electrical installations where secure cable terminations are necessary.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 95mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 95mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot